RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, M5 x 12mm Long

Technical Document
Specifications
Brand
RS ProLength Metric
12mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 7500CE-Z
Imperial or Metric
Metric
Head Shape
Pan
Drive Type
Cross
Drive Type
Pozi
Finish
Clear Passivated, Zinc
Finish
Bright Zinc Plated
Material
Steel
Product details
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12
AED 48.51
AED 48.51 1 Bag of 100 (ex VAT)
AED 50.94
AED 50.94 1 Bag of 100 (inc. VAT)
1
AED 48.51
AED 48.51 1 Bag of 100 (ex VAT)
AED 50.94
AED 50.94 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 48.51 |
5 - 9 | AED 47.12 |
10 - 29 | AED 45.78 |
30+ | AED 43.93 |
Technical Document
Specifications
Brand
RS ProLength Metric
12mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 7500CE-Z
Imperial or Metric
Metric
Head Shape
Pan
Drive Type
Cross
Drive Type
Pozi
Finish
Clear Passivated, Zinc
Finish
Bright Zinc Plated
Material
Steel
Product details
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12