RS PRO Clear Plastic Sheet, 1200mm x 620mm x 1mm

RS Stock No.: 334-6444Brand: RS PRODistrelec Article No.: 30419311
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

620mm

Thickness

1mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Elongation

50%

Country of Origin

Belgium

You may be interested in
RS PRO Clear Plastic Sheet, 1200mm x 800mm x 0.8mm
AED 213.224Each (In a Pack of 3) (ex VAT)
RS PRO Beige Plastic Sheet, 300mm x 245mm x 10mm, Acrylic
AED 126.181Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

AED 165.58

AED 165.58 Each (ex VAT)

AED 173.86

AED 173.86 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1200mm x 620mm x 1mm

AED 165.58

AED 165.58 Each (ex VAT)

AED 173.86

AED 173.86 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1200mm x 620mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 165.58
3 - 9AED 160.44
10 - 29AED 157.18
30+AED 150.73
You may be interested in
RS PRO Clear Plastic Sheet, 1200mm x 800mm x 0.8mm
AED 213.224Each (In a Pack of 3) (ex VAT)
RS PRO Beige Plastic Sheet, 300mm x 245mm x 10mm, Acrylic
AED 126.181Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

620mm

Thickness

1mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Elongation

50%

Country of Origin

Belgium

You may be interested in
RS PRO Clear Plastic Sheet, 1200mm x 800mm x 0.8mm
AED 213.224Each (In a Pack of 3) (ex VAT)
RS PRO Beige Plastic Sheet, 300mm x 245mm x 10mm, Acrylic
AED 126.181Each (In a Pack of 3) (ex VAT)