RS PRO Clear Plastic Sheet, 1200mm x 620mm x 6mm

RS Stock No.: 334-6488Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

620mm

Thickness

6mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Elongation

50%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 659.30

AED 659.30 Each (ex VAT)

AED 692.26

AED 692.26 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1200mm x 620mm x 6mm

AED 659.30

AED 659.30 Each (ex VAT)

AED 692.26

AED 692.26 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1200mm x 620mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 659.30
3 - 9AED 637.30
10 - 29AED 622.60
30+AED 594.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

620mm

Thickness

6mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Elongation

50%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in