Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clear Plastic Sheet, 1200mm x 800mm x 0.8mm

RS Stock No.: 201-7828Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

800mm

Thickness

0.8mm

Material

PP

Laminated

No

Maximum Operating Temperature

+80°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 597.61

AED 199.202 Each (In a Pack of 3) (ex VAT)

AED 627.49

AED 209.162 Each (In a Pack of 3) (inc. VAT)

RS PRO Clear Plastic Sheet, 1200mm x 800mm x 0.8mm

AED 597.61

AED 199.202 Each (In a Pack of 3) (ex VAT)

AED 627.49

AED 209.162 Each (In a Pack of 3) (inc. VAT)

RS PRO Clear Plastic Sheet, 1200mm x 800mm x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

800mm

Thickness

0.8mm

Material

PP

Laminated

No

Maximum Operating Temperature

+80°C

Country of Origin

France

You may be interested in