RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 2mm

RS Stock No.: 704-8179Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

2mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

AED 452.97

AED 452.97 Each (ex VAT)

AED 475.62

AED 475.62 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 2mm

AED 452.97

AED 452.97 Each (ex VAT)

AED 475.62

AED 475.62 Each (inc. VAT)

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 452.97
3 - 9AED 436.64
10 - 29AED 425.72
30+AED 405.09

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

2mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C