Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear PUR Reinforced Flexible Ducting, 10m

RS Stock No.: 136-9458Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Length

10m

Material

PUR

Suitable Applications

Abrasive Materials, Fumes

Colour

Clear

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO Polyurethane Ducting Hose

This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.

Features and Benefits

• Tough, flexible and extremely durable under normal operating conditions
• The cross section is maintained even when highly flexed
• Minimum frictional loss is achieved by the smooth bore
• Suitable for food contact
• CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity

Specifications

• Temperature range -25°C to +85°C
• Colour – clear, grey helix
• Suitable for wet or dry media
• Independently tested to European Food Regulation 10/2011
• RoHS and REACH compliant

Applications

This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:

• Industrial cleaners
• The extraction of fumes
• Grit
• Sugar
• Grain
• Wood chippings
• Sawdust

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 2,808.14

AED 2,808.14 Each (ex VAT)

AED 2,948.55

AED 2,948.55 Each (inc. VAT)

RS PRO Clear PUR Reinforced Flexible Ducting, 10m

AED 2,808.14

AED 2,808.14 Each (ex VAT)

AED 2,948.55

AED 2,948.55 Each (inc. VAT)

RS PRO Clear PUR Reinforced Flexible Ducting, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10m

Material

PUR

Suitable Applications

Abrasive Materials, Fumes

Colour

Clear

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS PRO Polyurethane Ducting Hose

This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.

Features and Benefits

• Tough, flexible and extremely durable under normal operating conditions
• The cross section is maintained even when highly flexed
• Minimum frictional loss is achieved by the smooth bore
• Suitable for food contact
• CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity

Specifications

• Temperature range -25°C to +85°C
• Colour – clear, grey helix
• Suitable for wet or dry media
• Independently tested to European Food Regulation 10/2011
• RoHS and REACH compliant

Applications

This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:

• Industrial cleaners
• The extraction of fumes
• Grit
• Sugar
• Grain
• Wood chippings
• Sawdust

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.