Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clear Round Acrylic Tube, 1m x 13mm OD x 10mm ID

RS Stock No.: 282-2256Brand: RS PRO
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

10mm

Outer Diameter

13mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Thermal Conductivity

0.19W/mK

Impact Strength

12kJ/m²

Hardness

M 90 Rockwell

Flammability Rating

UL HB

Tensile Strength

60 MPa

Elongation

5%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 89.35

AED 89.35 1 Lot of 3 (ex VAT)

AED 93.82

AED 93.82 1 Lot of 3 (inc. VAT)

RS PRO Clear Round Acrylic Tube, 1m x 13mm OD x 10mm ID

AED 89.35

AED 89.35 1 Lot of 3 (ex VAT)

AED 93.82

AED 93.82 1 Lot of 3 (inc. VAT)

RS PRO Clear Round Acrylic Tube, 1m x 13mm OD x 10mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 89.35
3 - 9AED 85.95
10 - 29AED 83.70
30+AED 79.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

10mm

Outer Diameter

13mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Thermal Conductivity

0.19W/mK

Impact Strength

12kJ/m²

Hardness

M 90 Rockwell

Flammability Rating

UL HB

Tensile Strength

60 MPa

Elongation

5%

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in