Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive

RS Stock No.: 254-8265Brand: RS PRO
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

RS Pro

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 300Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

593 mm

Accuracy

±3 %

Material

Steel

Finish

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,211.49

AED 1,211.49 Each (ex VAT)

AED 1,272.06

AED 1,272.06 Each (inc. VAT)

RS PRO Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive

AED 1,211.49

AED 1,211.49 Each (ex VAT)

AED 1,272.06

AED 1,272.06 Each (inc. VAT)

RS PRO Click Torque Wrench, 60 → 300Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 300Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

593 mm

Accuracy

±3 %

Material

Steel

Finish

Black

Country of Origin

United Kingdom