Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Clip for use with 63.5 mm Dia. Capacitor Nylon

RS Stock No.: 203-5733Brand: RS PRO
brand-logo
View all in Capacitors Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

63.5 mm Dia. Capacitor

Material

Nylon

Diameter

63.5mm

Compatible Capacitor Diameter

63.5mm

Compatible Capacitor Shapes

Cylindrical

Clip Diameter

63.5mm

Country of Origin

United Kingdom

Product details

Nylon Mounting Clamps

These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.

The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.

Screws and nuts are not supplied.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

You may be interested in
RS PRO Clip for use with 63.5 mm Dia. Capacitor Nylon
AED 10.491Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 56.39

AED 11.278 Each (In a Pack of 5) (ex VAT)

AED 59.21

AED 11.842 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 63.5 mm Dia. Capacitor Nylon

AED 56.39

AED 11.278 Each (In a Pack of 5) (ex VAT)

AED 59.21

AED 11.842 Each (In a Pack of 5) (inc. VAT)

RS PRO Clip for use with 63.5 mm Dia. Capacitor Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 11.278AED 56.39
50 - 95AED 11.124AED 55.62
100 - 245AED 10.66AED 53.30
250+AED 10.30AED 51.50
You may be interested in
RS PRO Clip for use with 63.5 mm Dia. Capacitor Nylon
AED 10.491Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Clip

For Use With

63.5 mm Dia. Capacitor

Material

Nylon

Diameter

63.5mm

Compatible Capacitor Diameter

63.5mm

Compatible Capacitor Shapes

Cylindrical

Clip Diameter

63.5mm

Country of Origin

United Kingdom

Product details

Nylon Mounting Clamps

These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.

The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.

Screws and nuts are not supplied.

Accessories

This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

You may be interested in
RS PRO Clip for use with 63.5 mm Dia. Capacitor Nylon
AED 10.491Each (In a Pack of 5) (ex VAT)