RS PRO Clip On Cable Markers, Black, Brown, Green, Grey, Orange, Red, Violet, White, Yellow, Pre-printed "0, 1, 2, 3,

Technical Document
Specifications
Brand
RS ProAffixing Method
Clip On
Legend
0, 1, 2, 3, 4, 5, 6, 7, 8, 9
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.6mm
Colour
Black, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Fire Behaviour
Self-extinguishing
Cable Diameter Range
3-3.6mm
Standards Met
RoHS Compliant, UL, UL 94 V-2
Country of Origin
Taiwan, Province Of China
AED 225.22
AED 225.22 1 Bag of 540 (ex VAT)
AED 236.48
AED 236.48 1 Bag of 540 (inc. VAT)
1
AED 225.22
AED 225.22 1 Bag of 540 (ex VAT)
AED 236.48
AED 236.48 1 Bag of 540 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAffixing Method
Clip On
Legend
0, 1, 2, 3, 4, 5, 6, 7, 8, 9
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.6mm
Colour
Black, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Fire Behaviour
Self-extinguishing
Cable Diameter Range
3-3.6mm
Standards Met
RoHS Compliant, UL, UL 94 V-2
Country of Origin
Taiwan, Province Of China