Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V

RS Stock No.: 779-3734Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

4 W

AC Motor Type

Synchronous Geared

Supply Voltage

220 → 240 V

Phase

1

Output Speed

2.5 rpm, 3 rpm

Shaft Diameter

7mm

Shaft Length

19mm

Width

64.4mm

Rotation

Clockwise

Current Rating

17 mA

Length

50mm

Maximum Output Torque

7 kgf-cm

Dimensions

64.4 x 24.5 mm

Depth

24.5mm

Product details

Synchronous Gearmotor - SP Series

Gearmotors from these SP series are used across industry.

Economical range of motors
A wide range of output
Stranded wires 0.2 m
Protection rating IP50

Applications:

Office equipment
Photocopiers
Fax
Printers
Scanners
Dialysis machines
Pumps
Money counters
Door openers
Conveyer systems
Cameras
Moving lights
Industrial IC makers

Stock information temporarily unavailable.

AED 91.26

AED 91.26 Each (ex VAT)

AED 95.82

AED 95.82 Each (inc. VAT)

RS PRO Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V

AED 91.26

AED 91.26 Each (ex VAT)

AED 95.82

AED 95.82 Each (inc. VAT)

RS PRO Clockwise Synchronous Geared AC Geared Motor, 4 W, 1 Phase, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

4 W

AC Motor Type

Synchronous Geared

Supply Voltage

220 → 240 V

Phase

1

Output Speed

2.5 rpm, 3 rpm

Shaft Diameter

7mm

Shaft Length

19mm

Width

64.4mm

Rotation

Clockwise

Current Rating

17 mA

Length

50mm

Maximum Output Torque

7 kgf-cm

Dimensions

64.4 x 24.5 mm

Depth

24.5mm

Product details

Synchronous Gearmotor - SP Series

Gearmotors from these SP series are used across industry.

Economical range of motors
A wide range of output
Stranded wires 0.2 m
Protection rating IP50

Applications:

Office equipment
Photocopiers
Fax
Printers
Scanners
Dialysis machines
Pumps
Money counters
Door openers
Conveyer systems
Cameras
Moving lights
Industrial IC makers