RS PRO Coarse Abrasive Sheets, 230mm x 150mm

RS Stock No.: 188-3417Brand: RS PRODistrelec Article No.: 30418320
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Abrasive Sheets

Abrasive Material

Synthetic Fibre

Grade

Coarse

Length

230mm

Width

150mm

Number of Sheets per Pack

10

Country of Origin

China

You may be interested in
RS PRO Coarse Abrasive Sheet, 230mm x 150mm
AED 37.761 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

AED 93.45

AED 9.345 Each (In a Pack of 10) (ex VAT)

AED 98.12

AED 9.812 Each (In a Pack of 10) (inc. VAT)

RS PRO Coarse Abrasive Sheets, 230mm x 150mm

AED 93.45

AED 9.345 Each (In a Pack of 10) (ex VAT)

AED 98.12

AED 9.812 Each (In a Pack of 10) (inc. VAT)

RS PRO Coarse Abrasive Sheets, 230mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Coarse Abrasive Sheet, 230mm x 150mm
AED 37.761 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Abrasive Sheets

Abrasive Material

Synthetic Fibre

Grade

Coarse

Length

230mm

Width

150mm

Number of Sheets per Pack

10

Country of Origin

China

You may be interested in
RS PRO Coarse Abrasive Sheet, 230mm x 150mm
AED 37.761 Bag of 5 (ex VAT)