Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Combination Aluminium Combination Padlock, Keyed Alike, 6mm Shackle, 13mm Body

RS Stock No.: 276-9569Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26.4mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Gold

Body Width

13mm

Quantity Per Package

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 38.52

AED 38.52 Each (ex VAT)

AED 40.45

AED 40.45 Each (inc. VAT)

RS PRO Combination Aluminium Combination Padlock, Keyed Alike, 6mm Shackle, 13mm Body

AED 38.52

AED 38.52 Each (ex VAT)

AED 40.45

AED 40.45 Each (inc. VAT)

RS PRO Combination Aluminium Combination Padlock, Keyed Alike, 6mm Shackle, 13mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26.4mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Gold

Body Width

13mm

Quantity Per Package

1

Country of Origin

China

You may be interested in