Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Combination Spanner, 10 → 11mm, Metric, Double Ended, 143 mm Overall

RS Stock No.: 279-0921Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

10 → 11mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

143 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 70.76

AED 70.76 Each (ex VAT)

AED 74.30

AED 74.30 Each (inc. VAT)

RS PRO Combination Spanner, 10 → 11mm, Metric, Double Ended, 143 mm Overall

AED 70.76

AED 70.76 Each (ex VAT)

AED 74.30

AED 74.30 Each (inc. VAT)

RS PRO Combination Spanner, 10 → 11mm, Metric, Double Ended, 143 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

10 → 11mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

143 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China