Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Combination Spanner, 13mm, Metric, Double Ended, 179 mm Overall

RS Stock No.: 279-0927Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

13mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

179 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 69.00

AED 69.00 Each (ex VAT)

AED 72.45

AED 72.45 Each (inc. VAT)

RS PRO Combination Spanner, 13mm, Metric, Double Ended, 179 mm Overall

AED 69.00

AED 69.00 Each (ex VAT)

AED 72.45

AED 72.45 Each (inc. VAT)

RS PRO Combination Spanner, 13mm, Metric, Double Ended, 179 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

13mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

179 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China