RS PRO Combination Spanner, 14mm, Metric, Double Ended, 189 mm Overall

RS Stock No.: 279-0928Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

14mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

189 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 80.38

AED 80.38 Each (ex VAT)

AED 84.40

AED 84.40 Each (inc. VAT)

RS PRO Combination Spanner, 14mm, Metric, Double Ended, 189 mm Overall

AED 80.38

AED 80.38 Each (ex VAT)

AED 84.40

AED 84.40 Each (inc. VAT)

RS PRO Combination Spanner, 14mm, Metric, Double Ended, 189 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

14mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

189 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China