RS PRO Combination Spanner, 17mm, Metric, Double Ended, 232 mm Overall
RS Stock No.: 279-0932Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSpanner Type
Combination Ratchet Spanner
Metric Size
17mm
Material
Chrome Vanadium Steel
Finish
Mirror
Overall Length
232 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 103.69
AED 103.69 Each (ex VAT)
AED 108.87
AED 108.87 Each (inc. VAT)
RS PRO Combination Spanner, 17mm, Metric, Double Ended, 232 mm Overall
1
AED 103.69
AED 103.69 Each (ex VAT)
AED 108.87
AED 108.87 Each (inc. VAT)
RS PRO Combination Spanner, 17mm, Metric, Double Ended, 232 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpanner Type
Combination Ratchet Spanner
Metric Size
17mm
Material
Chrome Vanadium Steel
Finish
Mirror
Overall Length
232 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China