RS PRO Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall

RS Stock No.: 192-3693Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

8mm

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Product details

RS PRO Combination Spanner

Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.

Features and Benefits:

• 2 in 1 hand tool with open-ended spanner and ring spanner combined for versatility across a wide range of applications
• The ring end offset from the shaft sits at a 15° angle for easier access
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life
• Finished in matt chrome allowing for extra grip
• Available in a wide range of metric sizes

Applications:

A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:

• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating

What is the spanner made from?

The combination spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

What sizes can this RS PRO range offer?

We have a wide range of sizes available from 6mm up to 22mm.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Standards and Certifications:

• DIN 3113
• TS ISO 7738

Stock information temporarily unavailable.

AED 15.49

AED 15.49 Each (ex VAT)

AED 16.26

AED 16.26 Each (inc. VAT)

RS PRO Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall

AED 15.49

AED 15.49 Each (ex VAT)

AED 16.26

AED 16.26 Each (inc. VAT)

RS PRO Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

8mm

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Product details

RS PRO Combination Spanner

Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.

Features and Benefits:

• 2 in 1 hand tool with open-ended spanner and ring spanner combined for versatility across a wide range of applications
• The ring end offset from the shaft sits at a 15° angle for easier access
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life
• Finished in matt chrome allowing for extra grip
• Available in a wide range of metric sizes

Applications:

A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:

• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating

What is the spanner made from?

The combination spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

What sizes can this RS PRO range offer?

We have a wide range of sizes available from 6mm up to 22mm.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Standards and Certifications:

• DIN 3113
• TS ISO 7738