RS PRO Commoning Block, 3 Way, 16mm², 100A, 450 V, Clear

RS Stock No.: 315-6291Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

38mm

Width

31.3mm

Height

38mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
AED 37.15Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 3 Way, 16mm², 100A, 450 V, Clear

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 3 Way, 16mm², 100A, 450 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
AED 37.15Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

38mm

Width

31.3mm

Height

38mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
AED 37.15Each (ex VAT)