Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Commoning Block, 3 Way, 35mm², 170A, 450 V

RS Stock No.: 315-4908Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

2 AWG

Current Rating

170A

Voltage Rating

450 V

Cable CSA

35mm²

Length

53mm

Width

54mm

Height

56mm

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
AED 35.85Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 3 Way, 35mm², 170A, 450 V

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 3 Way, 35mm², 170A, 450 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
AED 35.85Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

3

Termination Method

Screw Down

Wire Size

2 AWG

Current Rating

170A

Voltage Rating

450 V

Cable CSA

35mm²

Length

53mm

Width

54mm

Height

56mm

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Commoning Block, 3 Way, 750 V
AED 35.85Each (ex VAT)