RS PRO Commoning Block, 5 Way, 16mm², 100A, 450 V

RS Stock No.: 315-4863Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

61mm

Width

50mm

Height

44mm

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Commoning Block, 6 Way, 750 V
AED 54.68Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 5 Way, 16mm², 100A, 450 V

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 5 Way, 16mm², 100A, 450 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 6 Way, 750 V
AED 54.68Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

61mm

Width

50mm

Height

44mm

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

You may be interested in
RS PRO Commoning Block, 6 Way, 750 V
AED 54.68Each (ex VAT)