RS PRO Commoning Block, 6 Way, 6mm², 60A, 450 V, Clear

RS Stock No.: 388-2811Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

6

Termination Method

Screw Down

Wire Size

17 → 10 AWG

Current Rating

60A

Voltage Rating

450 V

Cable CSA

6mm²

Length

23mm

Width

53mm

Height

34mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
RS PRO Clear, 16mm², Single-Level, Screw Termination
AED 105.674Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 6 Way, 6mm², 60A, 450 V, Clear

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 6 Way, 6mm², 60A, 450 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clear, 16mm², Single-Level, Screw Termination
AED 105.674Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

6

Termination Method

Screw Down

Wire Size

17 → 10 AWG

Current Rating

60A

Voltage Rating

450 V

Cable CSA

6mm²

Length

23mm

Width

53mm

Height

34mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
RS PRO Clear, 16mm², Single-Level, Screw Termination
AED 105.674Each (In a Pack of 3) (ex VAT)