RS PRO Commoning Block, 8 Way, 16 mm², 6 mm², 100A, 450 V, Clear

RS Stock No.: 388-2827Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

8

Termination Method

Screw Down

Wire Size

10 → 5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16 mm², 6 mm²

Length

35.5mm

Width

57mm

Height

42mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
RS PRO Commoning Block, 11 Way, 750 V
AED 38.81Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 8 Way, 16 mm², 6 mm², 100A, 450 V, Clear

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO Commoning Block, 8 Way, 16 mm², 6 mm², 100A, 450 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Commoning Block, 11 Way, 750 V
AED 38.81Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

8

Termination Method

Screw Down

Wire Size

10 → 5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16 mm², 6 mm²

Length

35.5mm

Width

57mm

Height

42mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
RS PRO Commoning Block, 11 Way, 750 V
AED 38.81Each (ex VAT)