RS PRO Compact Power Connector Panel Mount Plug, 16A, 250 V dc, 500 V dc

RS Stock No.: 176-3396Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Voltage Rating

250 V dc, 500 V dc

Gender

Male

Mounting Type

Panel Mount

Current Rating

16A

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

AED 22.58

AED 22.58 Each (ex VAT)

AED 23.71

AED 23.71 Each (inc. VAT)

RS PRO Compact Power Connector Panel Mount Plug, 16A, 250 V dc, 500 V dc

AED 22.58

AED 22.58 Each (ex VAT)

AED 23.71

AED 23.71 Each (inc. VAT)

RS PRO Compact Power Connector Panel Mount Plug, 16A, 250 V dc, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Voltage Rating

250 V dc, 500 V dc

Gender

Male

Mounting Type

Panel Mount

Current Rating

16A

Contact Plating

Silver

Country of Origin

China