RS PRO Compact Power Connector Plug, 2P, 15A, 500 V dc

RS Stock No.: 180-5394Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

15A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Stock information temporarily unavailable.

AED 63.00

AED 6.30 Each (In a Bag of 10) (ex VAT)

AED 66.15

AED 6.615 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 15A, 500 V dc

AED 63.00

AED 6.30 Each (In a Bag of 10) (ex VAT)

AED 66.15

AED 6.615 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Plug, 2P, 15A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40AED 6.30AED 63.00
50 - 90AED 5.67AED 56.70
100 - 190AED 5.04AED 50.40
200+AED 4.41AED 44.10

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

15A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China