RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc

Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
30A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
AED 78.22
AED 7.822 Each (In a Bag of 10) (ex VAT)
AED 82.13
AED 8.213 Each (In a Bag of 10) (inc. VAT)
10
AED 78.22
AED 7.822 Each (In a Bag of 10) (ex VAT)
AED 82.13
AED 8.213 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 7.822 | AED 78.22 |
50 - 90 | AED 7.035 | AED 70.35 |
100 - 190 | AED 6.30 | AED 63.00 |
200+ | AED 5.512 | AED 55.12 |
Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
30A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China