RS PRO Compact Power Connector Plug, 2P, 40A, 500 V dc

Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
40A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
AED 145.95
AED 14.595 Each (In a Bag of 10) (ex VAT)
AED 153.25
AED 15.325 Each (In a Bag of 10) (inc. VAT)
10
AED 145.95
AED 14.595 Each (In a Bag of 10) (ex VAT)
AED 153.25
AED 15.325 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 14.595 | AED 145.95 |
50 - 90 | AED 13.125 | AED 131.25 |
100 - 190 | AED 11.76 | AED 117.60 |
200+ | AED 10.342 | AED 103.42 |
Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Plug
Voltage Rating
500 V dc
Gender
Male
Current Rating
40A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China