Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compact Power Connector Socket, 2P, 30A, 500 V dc

RS Stock No.: 180-5371Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

30A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Socket, 2P, 60A, 500 V dc
AED 7.625Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

AED 74.68

AED 7.468 Each (In a Bag of 10) (ex VAT)

AED 78.41

AED 7.841 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 2P, 30A, 500 V dc

AED 74.68

AED 7.468 Each (In a Bag of 10) (ex VAT)

AED 78.41

AED 7.841 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 2P, 30A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 7.468AED 74.68
50 - 90AED 6.695AED 66.95
100 - 190AED 6.026AED 60.26
200+AED 5.253AED 52.53
You may be interested in
RS PRO Compact Power Connector Socket, 2P, 60A, 500 V dc
AED 7.625Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

30A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Socket, 2P, 60A, 500 V dc
AED 7.625Each (In a Bag of 10) (ex VAT)