RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc

Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Socket
Voltage Rating
500 V dc
Gender
Female
Current Rating
40A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
AED 118.12
AED 11.812 Each (In a Bag of 10) (ex VAT)
AED 124.03
AED 12.403 Each (In a Bag of 10) (inc. VAT)
10
AED 118.12
AED 11.812 Each (In a Bag of 10) (ex VAT)
AED 124.03
AED 12.403 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 11.812 | AED 118.12 |
50 - 90 | AED 10.762 | AED 107.62 |
100 - 190 | AED 9.502 | AED 95.02 |
200+ | AED 8.505 | AED 85.05 |
Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Socket
Voltage Rating
500 V dc
Gender
Female
Current Rating
40A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China