Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Compact Power Connector Socket, 2P, Screw Termination, 40A, 500 V dc

RS Stock No.: 180-5378Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

40A

Termination Method

Screw

Contact Material

Brass

Housing Material

Polyamide

Cable Diameter

10AWG

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc
AED 11.788Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

AED 4,388.83

AED 438.883 Each (In a Bag of 10) (ex VAT)

AED 4,608.27

AED 460.827 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 2P, Screw Termination, 40A, 500 V dc

AED 4,388.83

AED 438.883 Each (In a Bag of 10) (ex VAT)

AED 4,608.27

AED 460.827 Each (In a Bag of 10) (inc. VAT)

RS PRO Compact Power Connector Socket, 2P, Screw Termination, 40A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40AED 438.883AED 4,388.83
50 - 90AED 437.802AED 4,378.02
100 - 190AED 436.72AED 4,367.20
200+AED 435.484AED 4,354.84
You may be interested in
RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc
AED 11.788Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

40A

Termination Method

Screw

Contact Material

Brass

Housing Material

Polyamide

Cable Diameter

10AWG

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc
AED 11.788Each (In a Bag of 10) (ex VAT)