RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series

RS Stock No.: 202-0950Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Black

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 242.13

AED 242.13 Each (ex VAT)

AED 254.24

AED 254.24 Each (inc. VAT)

RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series

AED 242.13

AED 242.13 Each (ex VAT)

AED 254.24

AED 254.24 Each (inc. VAT)

RS PRO Compressed Air Pipe Black Nylon 4mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 242.13
10 - 19AED 237.72
20+AED 233.15

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Black

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom