RS PRO Compressed Air Pipe Blue Nylon 6mm x 30m NLF Series

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4.5mm
Colour
Blue
Material
Nylon
Length
30m
Maximum Operating Pressure
16 bar
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Manufacturer Series
NLF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Special Features
Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
Number of Tubes
1
Country of Origin
United Kingdom
Product details
RS Pro Nylon Air Hose - 30 m reel
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality. All models are highly reliable and excellent quality.
Features and Benefits
Flexible, lightweight and durable over a wide temperature range
Mirror smooth inner for improved flow
Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
Resistant to a wide range of chemicals
High resistance to moisture absorption
Silicone-free
Excellent abrasion resistance
4:1 safety factor
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
Push-in System - Nylon Tube
All coils shown are non anti-static.
AED 206.06
AED 206.06 1 Reel of 30 Metres (ex VAT)
AED 216.36
AED 216.36 1 Reel of 30 Metres (inc. VAT)
1
AED 206.06
AED 206.06 1 Reel of 30 Metres (ex VAT)
AED 216.36
AED 216.36 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 206.06 |
5 - 9 | AED 203.28 |
10+ | AED 200.50 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4.5mm
Colour
Blue
Material
Nylon
Length
30m
Maximum Operating Pressure
16 bar
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Manufacturer Series
NLF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Special Features
Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
Number of Tubes
1
Country of Origin
United Kingdom
Product details
RS Pro Nylon Air Hose - 30 m reel
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality. All models are highly reliable and excellent quality.
Features and Benefits
Flexible, lightweight and durable over a wide temperature range
Mirror smooth inner for improved flow
Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
Resistant to a wide range of chemicals
High resistance to moisture absorption
Silicone-free
Excellent abrasion resistance
4:1 safety factor
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
Push-in System - Nylon Tube
All coils shown are non anti-static.