RS PRO Compressed Air Pipe Blue Nylon 8mm x 30m NMF Series
RS Stock No.: 202-0965Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Blue
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 360.55
AED 360.55 Each (ex VAT)
AED 378.58
AED 378.58 Each (inc. VAT)
RS PRO Compressed Air Pipe Blue Nylon 8mm x 30m NMF Series
1
AED 360.55
AED 360.55 Each (ex VAT)
AED 378.58
AED 378.58 Each (inc. VAT)
RS PRO Compressed Air Pipe Blue Nylon 8mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 360.55 |
10 - 19 | AED 353.70 |
20+ | AED 346.45 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Blue
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom