Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compressed Air Pipe Blue PE 6mm x 30m

RS Stock No.: 202-0983Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

PE

Application

Food Industry

Length

30m

Peristaltic Pump Compatible

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 301.98

AED 301.98 Each (ex VAT)

AED 317.08

AED 317.08 Each (inc. VAT)

RS PRO Compressed Air Pipe Blue PE 6mm x 30m

AED 301.98

AED 301.98 Each (ex VAT)

AED 317.08

AED 317.08 Each (inc. VAT)

RS PRO Compressed Air Pipe Blue PE 6mm x 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

PE

Application

Food Industry

Length

30m

Peristaltic Pump Compatible

No

Country of Origin

United Kingdom