RS PRO Compressed Air Pipe Blue PUR, PVC 6mm x 30m

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6 mm, 8mm
Hose Inside Diameter
4mm
Colour
Blue
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
40 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Country of Origin
United Kingdom
AED 298.70
AED 298.70 Each (ex VAT)
AED 313.64
AED 313.64 Each (inc. VAT)
1
AED 298.70
AED 298.70 Each (ex VAT)
AED 313.64
AED 313.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6 mm, 8mm
Hose Inside Diameter
4mm
Colour
Blue
Material
PUR, PVC
Length
30m
Maximum Operating Pressure
40 bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Special Features
Alkalis, Dilute Acids, Fungi, Greases, Moulds, Oils, Petroleum Products, Resistant to most Solvents
Number of Tubes
1
Country of Origin
United Kingdom