RS PRO Compressed Air Pipe PE 6mm x 30m
RS Stock No.: 202-0982Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Material
PE
Application
Food Industry
Length
30m
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 296.23
AED 296.23 Each (ex VAT)
AED 311.04
AED 311.04 Each (inc. VAT)
RS PRO Compressed Air Pipe PE 6mm x 30m
1
AED 296.23
AED 296.23 Each (ex VAT)
AED 311.04
AED 311.04 Each (inc. VAT)
RS PRO Compressed Air Pipe PE 6mm x 30m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Material
PE
Application
Food Industry
Length
30m
Country of Origin
United Kingdom