RS PRO Compressed Air Pipe Red Nylon 12mm x 30m NMF Series
RS Stock No.: 202-0979Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Red
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 894.00
AED 894.00 Each (ex VAT)
AED 938.70
AED 938.70 Each (inc. VAT)
RS PRO Compressed Air Pipe Red Nylon 12mm x 30m NMF Series
1
AED 894.00
AED 894.00 Each (ex VAT)
AED 938.70
AED 938.70 Each (inc. VAT)
RS PRO Compressed Air Pipe Red Nylon 12mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Red
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom