RS PRO Compressed Air Pipe Red Nylon 12mm x 30m NMSF Series

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Red
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
12.5 bar
Manufacturer Series
NMSF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Country of Origin
United Kingdom
Product details
RS Pro Nylon Air Hose - Super Flex
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
Superior flexibility
Resistant to a wide range of chemicals
Silicone-free
RoSH compliant
High impact resistance
Service temperature -40°C to +80°C
Manufactured in accordance with BS 5409
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Push-in System - Nylon Tube
All coils shown are non anti-static.
AED 948.68
AED 948.68 1 Reel of 30 Metres (ex VAT)
AED 996.11
AED 996.11 1 Reel of 30 Metres (inc. VAT)
1
AED 948.68
AED 948.68 1 Reel of 30 Metres (ex VAT)
AED 996.11
AED 996.11 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 948.68 |
5 - 9 | AED 931.93 |
10+ | AED 915.97 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
12mm
Hose Inside Diameter
8.5mm
Colour
Red
Material
Nylon
Application
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
Length
30m
Maximum Operating Pressure
12.5 bar
Manufacturer Series
NMSF
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Special Features
Highly Flexible
Number of Tubes
1
Country of Origin
United Kingdom
Product details
RS Pro Nylon Air Hose - Super Flex
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
Superior flexibility
Resistant to a wide range of chemicals
Silicone-free
RoSH compliant
High impact resistance
Service temperature -40°C to +80°C
Manufactured in accordance with BS 5409
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Push-in System - Nylon Tube
All coils shown are non anti-static.