RS PRO Compressed Air Pipe Yellow Nylon 4mm x 30m NMF Series
RS Stock No.: 202-0953Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Yellow
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 236.38
AED 236.38 Each (ex VAT)
AED 248.20
AED 248.20 Each (inc. VAT)
RS PRO Compressed Air Pipe Yellow Nylon 4mm x 30m NMF Series
1
AED 236.38
AED 236.38 Each (ex VAT)
AED 248.20
AED 248.20 Each (inc. VAT)
RS PRO Compressed Air Pipe Yellow Nylon 4mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 236.38 |
10 - 19 | AED 232.63 |
20+ | AED 228.76 |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Yellow
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom