RS PRO Compressed Air Pipe Yellow Nylon 8mm x 30m NMF Series
RS Stock No.: 202-0967Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Yellow
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 344.55
AED 344.55 Each (ex VAT)
AED 361.78
AED 361.78 Each (inc. VAT)
RS PRO Compressed Air Pipe Yellow Nylon 8mm x 30m NMF Series
1
AED 344.55
AED 344.55 Each (ex VAT)
AED 361.78
AED 361.78 Each (inc. VAT)
RS PRO Compressed Air Pipe Yellow Nylon 8mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
8mm
Hose Inside Diameter
5.5mm
Colour
Yellow
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom