Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compressed Fiber Full Face Gasket, 115mm Bore, 220mm Outer Diameter

RS Stock No.: 268-3034Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

115mm

Outside Diameter

220mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 147.45

AED 147.45 1 Bag of 5 (ex VAT)

AED 154.82

AED 154.82 1 Bag of 5 (inc. VAT)

RS PRO Compressed Fiber Full Face Gasket, 115mm Bore, 220mm Outer Diameter

AED 147.45

AED 147.45 1 Bag of 5 (ex VAT)

AED 154.82

AED 154.82 1 Bag of 5 (inc. VAT)

RS PRO Compressed Fiber Full Face Gasket, 115mm Bore, 220mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

115mm

Outside Diameter

220mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

United Kingdom