Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Compressed Fiber Full Face Gasket, 18mm Bore, 90mm Outer Diameter

RS Stock No.: 268-3037Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

18mm

Outside Diameter

90mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 66.85

AED 66.85 1 Bag of 10 (ex VAT)

AED 70.19

AED 70.19 1 Bag of 10 (inc. VAT)

RS PRO Compressed Fiber Full Face Gasket, 18mm Bore, 90mm Outer Diameter

AED 66.85

AED 66.85 1 Bag of 10 (ex VAT)

AED 70.19

AED 70.19 1 Bag of 10 (inc. VAT)

RS PRO Compressed Fiber Full Face Gasket, 18mm Bore, 90mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

18mm

Outside Diameter

90mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

United Kingdom