RS PRO Compressed Fiber Inside Bolt Gasket, 27mm Bore, 57mm Outer Diameter
RS Stock No.: 268-3074Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Inside Bolt
Material
Compressed Fiber
Inside Diameter
27mm
Outside Diameter
57mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 61.11
AED 61.11 1 Bag of 10 (ex VAT)
AED 64.17
AED 64.17 1 Bag of 10 (inc. VAT)
RS PRO Compressed Fiber Inside Bolt Gasket, 27mm Bore, 57mm Outer Diameter
1
AED 61.11
AED 61.11 1 Bag of 10 (ex VAT)
AED 64.17
AED 64.17 1 Bag of 10 (inc. VAT)
RS PRO Compressed Fiber Inside Bolt Gasket, 27mm Bore, 57mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Inside Bolt
Material
Compressed Fiber
Inside Diameter
27mm
Outside Diameter
57mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom