RS PRO Compression Fitting for Use with Thermocouple or PRT Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSPT X 4.5mm Compression Fitting
Series
BSPT Tapered
Connector Type
Screw
Connection Gender
Male
Bore Size
4.5mm
Material
Brass
Surface Pattern
Smooth
Country of Origin
United Kingdom
AED 53.24
AED 53.24 Each (ex VAT)
AED 55.90
AED 55.90 Each (inc. VAT)
1
AED 53.24
AED 53.24 Each (ex VAT)
AED 55.90
AED 55.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSPT X 4.5mm Compression Fitting
Series
BSPT Tapered
Connector Type
Screw
Connection Gender
Male
Bore Size
4.5mm
Material
Brass
Surface Pattern
Smooth
Country of Origin
United Kingdom