RS PRO Computer Desk, 712mm x 1054mm x 470mm

RS Stock No.: 249-4662Brand: RS PRO
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Metal, Wood

Colour

Beige

Depth

470mm

Height

712mm

Width

1054mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,683.15

AED 1,683.15 Each (ex VAT)

AED 1,767.31

AED 1,767.31 Each (inc. VAT)

RS PRO Computer Desk, 712mm x 1054mm x 470mm

AED 1,683.15

AED 1,683.15 Each (ex VAT)

AED 1,767.31

AED 1,767.31 Each (inc. VAT)

RS PRO Computer Desk, 712mm x 1054mm x 470mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Metal, Wood

Colour

Beige

Depth

470mm

Height

712mm

Width

1054mm

Country of Origin

China