RS PRO Computer Desk, 745mm x 1400mm x 580mm

RS Stock No.: 249-4664Brand: RS PRO
brand-logo
View all in Computer Desks

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Wood

Colour

Beige

Depth

580mm

Height

745mm

Width

1400mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 1,902.97

AED 1,902.97 Each (ex VAT)

AED 1,998.12

AED 1,998.12 Each (inc. VAT)

RS PRO Computer Desk, 745mm x 1400mm x 580mm

AED 1,902.97

AED 1,902.97 Each (ex VAT)

AED 1,998.12

AED 1,998.12 Each (inc. VAT)

RS PRO Computer Desk, 745mm x 1400mm x 580mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheels

No

Keyboard Shelf

No

Height Adjustable

No

Material

Wood

Colour

Beige

Depth

580mm

Height

745mm

Width

1400mm

Country of Origin

Indonesia