Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Conductive Level Probe, Vertical, Polypropylene Body

RS Stock No.: 266-0464Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

500mm

Maximum Operating Temperature

100°C

For Use With

Fluid Level Regulation, Liquid Level Alarm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Conductive Level Probe, Vertical, Polypropylene Body

P.O.A.

RS PRO Conductive Level Probe, Vertical, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

500mm

Maximum Operating Temperature

100°C

For Use With

Fluid Level Regulation, Liquid Level Alarm

Country of Origin

Italy