Technical Document
Specifications
Brand
RS ProTape Type
Copper Tape
Total Thickness
0.06mm
Foil Thickness
0.035mm
Width
25mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Distrelec Product Id
30406881
Country of Origin
Ireland
AED 305.45
AED 305.45 Each (ex VAT)
AED 320.72
AED 320.72 Each (inc. VAT)
1
AED 305.45
AED 305.45 Each (ex VAT)
AED 320.72
AED 320.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 305.45 |
15 - 39 | AED 293.25 |
40+ | AED 281.05 |
Technical Document
Specifications
Brand
RS ProTape Type
Copper Tape
Total Thickness
0.06mm
Foil Thickness
0.035mm
Width
25mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Distrelec Product Id
30406881
Country of Origin
Ireland