RS PRO Conductivity Meter

RS Stock No.: 180-7127Brand: RS PRO
brand-logo
View all in Conductivity Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Conductivity

19.99 mS/cm, 199.9 μS/cm

Minimum Conductivity

0.1 μS/cm, 0.2 mS/cm

Best Accuracy

±2% + 1 Digit

Resolution

0.01 mS/cm, 0.1 μS/cm

Battery Type

9V

Power Source

Battery

Dimensions

180 x 72 x 32mm

Height

32mm

Length

180mm

Maximum Temperature Compensation

+60°C

Width

72mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Temperature Compensation

0°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Conductivity Meter
AED 1,275.59Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Conductivity Meter

P.O.A.

RS PRO Conductivity Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Conductivity Meter
AED 1,275.59Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Maximum Conductivity

19.99 mS/cm, 199.9 μS/cm

Minimum Conductivity

0.1 μS/cm, 0.2 mS/cm

Best Accuracy

±2% + 1 Digit

Resolution

0.01 mS/cm, 0.1 μS/cm

Battery Type

9V

Power Source

Battery

Dimensions

180 x 72 x 32mm

Height

32mm

Length

180mm

Maximum Temperature Compensation

+60°C

Width

72mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Temperature Compensation

0°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Conductivity Meter
AED 1,275.59Each (ex VAT)