Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Conduit Fitting, Galvanised Steel, White

RS Stock No.: 182-3862Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Material

Galvanised Steel

Colour

White

Length

100mm

Width

25 mm

Depth

28mm

Fire Behaviour

Fire Resistant

Series

Safe-D Conduit Clips

Number of Apertures

1

Maximum Operating Temperature

1200°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 71.30

AED 71.30 1 Bag of 20 (ex VAT)

AED 74.86

AED 74.86 1 Bag of 20 (inc. VAT)

RS PRO, Conduit Fitting, Galvanised Steel, White

AED 71.30

AED 71.30 1 Bag of 20 (ex VAT)

AED 74.86

AED 74.86 1 Bag of 20 (inc. VAT)

RS PRO, Conduit Fitting, Galvanised Steel, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Galvanised Steel

Colour

White

Length

100mm

Width

25 mm

Depth

28mm

Fire Behaviour

Fire Resistant

Series

Safe-D Conduit Clips

Number of Apertures

1

Maximum Operating Temperature

1200°C

Country of Origin

United Kingdom

You may be interested in